Parametric results for: CY7C271-55WMB under EPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c27155wmb Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
CY7C271-55WMB
Cypress Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 55 ns UVPROM POWER SWITCHED PROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 40 mA 130 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, WINDOWED, CERDIP-28 28 not_compliant 3A001.A.2.C 8542.32.00.61
CY7C271-55WMB
Rochester Electronics LLC
Check for Price No No Active 262.144 kbit 8 32KX8 5 V 55 ns UVPROM POWER SWITCHED PROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 COMMERCIAL e0 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP WDIP, 28 unknown
CY7C271-55WMB
e2v technologies
Check for Price Active 262.144 kbit 8 32KX8 5 V 55 ns UVPROM POWER SWITCHED PROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 40 mA 130 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm TELEDYNE E2V (UK) LTD WDIP, DIP28,.3 compliant 3A001.A.2.C 8542.32.00.61