Filter Your Search
1 - 3 of 3 results
|
CY7C271-55WMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 40 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | |||||
|
CY7C271-55WMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | COMMERCIAL | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | WDIP, | 28 | unknown | |||||||||||
|
CY7C271-55WMB
e2v technologies
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 40 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | WDIP, DIP28,.3 | compliant | 3A001.A.2.C | 8542.32.00.61 |