Filter Your Search
1 - 10 of 71,621 results
|
CD74HC40105M96
Texas Instruments
|
$0.5524 | Yes | Yes | Active | 64 bit | 4 | 16X4 | 4.5 V | 2.25 µs | 10 MHz | 500 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HC40105M
Texas Instruments
|
$0.6709 | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 2.25 µs | 10 MHz | 500 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HC40105MG4
Texas Instruments
|
$0.6840 | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 2.25 µs | 12 MHz | 500 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | YES | PARALLEL | 160 nA | 6 V | 2 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
CD74HCT40105E
Texas Instruments
|
$0.6883 | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 2.25 µs | 10 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
CD74HC40105E
Texas Instruments
|
$0.7010 | Yes | Active | 64 bit | 4 | 16X4 | 4.5 V | 2.25 µs | 10 MHz | 500 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
CD74HC40105ME4
Texas Instruments
|
$0.7182 | No | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 2.25 µs | 10 MHz | 500 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments | |||||||
|
CD74HCT40105M
Texas Instruments
|
$0.7320 | Yes | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 2.25 µs | 10 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD40105BE
Texas Instruments
|
$0.7418 | Yes | Active | 64 bit | 4 | 16X4 | 5 V | 420 ns | 1.5 MHz | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 18 V | 3 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
74HC40105D,653
Nexperia
|
$0.8620 | Active | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NEXPERIA | SOP | SOP, | 16 | compliant | EAR99 | 8542.32.00.71 | Nexperia | SOT109-1 | 1993-11-01 | ||||||
|
74HC40105D,652
NXP Semiconductors
|
$0.9607 | Yes | Transferred | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 14 MHz | 71.428 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 750NS | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16 | 16 | compliant | 8542.39.00.01 | SOT109-1 |