Filter Your Search
1 - 1 of 1 results
|
CY7C4235-25ASC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | not_compliant | EAR99 | 8542.32.00.71 |