Parametric results for: CY7C409A-35PC under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c409a35pc Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
CY7C409A-35PC
Cypress Semiconductor
Check for Price No Obsolete 576 bit 9 64X9 5 V 16 ns 35 MHz 28.57 ns OTHER FIFO FALL THRU 50NS; BUBBLE BACK 50NS 1 64 64 words ASYNCHRONOUS TOTEM POLE NO PARALLEL 100 mA 138.5 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.826 mm 35.4965 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, DIP-28 28 not_compliant EAR99 8542.32.00.71