Filter Your Search
1 - 1 of 1 results
|
CY7C409A-35PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 576 bit | 9 | 64X9 | 5 V | 16 ns | 35 MHz | 28.57 ns | OTHER FIFO | FALL THRU 50NS; BUBBLE BACK 50NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 100 mA | 138.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 35.4965 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |