Parametric results for: CY7C420-65PC under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c42065pc Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
CY7C420-65PC
Cypress Semiconductor
Check for Price No Obsolete 4.608 kbit 9 512X9 5 V 65 ns 80 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 20 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.211 mm 15.24 mm CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, DIP-28 28 not_compliant EAR99 8542.32.00.71