Filter Your Search
1 - 1 of 1 results
|
CY7C420-65PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |