Parametric results for: CY7C4251-10AI under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c425110ai Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY7C4251-10AI
Cypress Semiconductor
Check for Price No Obsolete 73.728 kbit 9 8KX9 5 V 8 ns 100 MHz 10 ns OTHER FIFO 1 8000 8.192 k SYNCHRONOUS 3-STATE YES PARALLEL 40 mA 170 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQFP-G32 Not Qualified e0 3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 32 not_compliant EAR99 8542.32.00.71
CY7C4251-10AI
Rochester Electronics LLC
Check for Price No Contact Manufacturer ROCHESTER ELECTRONICS LLC QFP , 32 unknown EAR99 8542.32.00.71