Filter Your Search
1 - 2 of 2 results
|
CY7C4251-10AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 8 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
CY7C4251-10AI
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | QFP | , | 32 | unknown | EAR99 | 8542.32.00.71 |