Parametric results for: IDT7203L25J under FIFOs

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: idt7203l25j Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
IDT7203L25J
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 2 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
IDT7203L25JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 18.432 kbit 9 2KX9 5 V 25 ns 35 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ QCCJ, 32 compliant EAR99 8542.32.00.71
IDT7203L25JI8
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 2 mA 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 1 85 °C -40 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
IDT7203L25JGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 18.432 kbit 9 2KX9 5 V 25 ns 35 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ QCCJ, 32 compliant EAR99 8542.32.00.71
IDT7203L25J8
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 2 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 1 70 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
IDT7203L25JG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 18.432 kbit 9 2KX9 5 V 25 ns 35 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ QCCJ, 32 compliant EAR99 8542.32.00.71
IDT7203L25JI
Integrated Device Technology Inc
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 2 mA 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 1 85 °C -40 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
IDT7203L25JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 18.432 kbit 9 2KX9 5 V 25 ns 35 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ QCCJ, 32 compliant EAR99 8542.32.00.71