Filter Your Search
1 - 3 of 3 results
|
IDT72V283L10PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 3.3 V | 6.5 ns | 10 ns | IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V283L10PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more | 9 | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V283L10PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more | 9 | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 |