Parametric results for: IDT72V283L10PFI under FIFOs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: idt72v283l10pfi
Select parts from the table below to compare.
Compare
Compare
IDT72V283L10PFI9
Integrated Device Technology Inc
Check for Price No No Obsolete 589.824 kbit 18 32KX18 3.3 V 6.5 ns 10 ns IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more 1 32000 32.768 k SYNCHRONOUS YES PARALLEL 3.45 V 3.15 V CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, TQFP-80 80 compliant EAR99 8542.32.00.71
IDT72V283L10PFI8
Integrated Device Technology Inc
Check for Price No No Obsolete 589.824 kbit 18 32KX18 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more 9 1 32000 32.768 k SYNCHRONOUS YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, TQFP-80 80 not_compliant EAR99 8542.32.00.71
IDT72V283L10PFI
Integrated Device Technology Inc
Check for Price No No Obsolete 589.824 kbit 18 32KX18 3.3 V 6.5 ns 100 MHz 10 ns OTHER FIFO IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more 9 1 32000 32.768 k SYNCHRONOUS YES PARALLEL 15 mA 35 µA 3.45 V 3.15 V CMOS INDUSTRIAL S-PQFP-G80 Not Qualified e0 3 85 °C -40 °C 240 20 80 PLASTIC/EPOXY LQFP QFP80,.64SQ SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP PLASTIC, TQFP-80 80 not_compliant EAR99 8542.32.00.71