Parametric results for: IDT72V3690L6BB8 under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: idt72v3690l6bb8 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
IDT72V3690L6BB8
Integrated Device Technology Inc
Check for Price No No Transferred 1.1796 Mbit 36 32KX36 3.3 V 4 ns 100 MHz 6 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 32000 32.768 k SYNCHRONOUS YES PARALLEL 15 mA 40 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PBGA-B144 Not Qualified e0 3 70 °C 225 30 144 PLASTIC/EPOXY BGA BGA144,12X12,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 1.97 mm 13 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC BGA BGA, BGA144,12X12,40 144 not_compliant EAR99 8542.32.00.71 1998-10-01