Filter Your Search
1 - 1 of 1 results
|
IDT72V3690L6BB8
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 4 ns | 100 MHz | 6 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 40 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA144,12X12,40 | 144 | not_compliant | EAR99 | 8542.32.00.71 | 1998-10-01 |