Filter Your Search
1 - 10 of 1,419 results
|
|
FM24CL64B-G
Infineon Technologies AG
|
$0.9763 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3.3 V | 1 MHz | FRAM | ALSO OPERATES WITH 0.4 MHZ AND 0.1 MHZ :2KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 6 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | EAR99 | 8542.32.00.71 | |||||||
|
FM25CL64B-G
Cypress Semiconductor
|
$1.0100 | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 20 MHz | FRAM | 2kv ESD available | 10 | 100000000000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 6 µA | 2.7 V | 3 µA | 3.65 V | 2.7 V | CMOS | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | EAR99 | 8542.32.00.71 | SOIC | SOIC-8 | 8 | |||
|
FM24CL16B-G
Cypress Semiconductor
|
$1.0200 | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 3.3 V | 1 MHz | FRAM | ALSO OPERATES WITH 0.4 MHZ AND 0.1 MHZ :2KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 6 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | EAR99 | 8542.32.00.71 | SOIC | SOIC-8 | 8 | |||||
|
FM24C04B-GTR
Cypress Semiconductor
|
$1.0300 | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FRAM | ALSO OPERATES WITH 0.4 MHZ AND 0.1 MHZ :2KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 10 µA | 4.5 V | 400 nA | 5.5 V | 4.5 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | EAR99 | 8542.32.00.71 | SOIC | SOIC-8 | 8 | ||||
|
FM24CL16B-GTR
Cypress Semiconductor
|
$1.0718 | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 3.3 V | 1 MHz | FRAM | ALSO OPERATES WITH 0.4 MHZ AND 0.1 MHZ :2KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 6 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | EAR99 | 8542.32.00.71 | SOIC | SOIC-8 | 8 | ||||||
|
FM25L04B-DG
Cypress Semiconductor
|
$1.1500 | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 3 V | 20 MHz | FRAM | 10 | 100000000000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 6 µA | 3 µA | 3.6 V | 2.7 V | CMOS | HARDWARE/SOFTWARE | R-PDSO-N8 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Pure Tin (Sn) | NO LEAD | 950 µm | DUAL | 800 µm | 4.5 mm | 4 mm | EAR99 | 8542.32.00.71 | DFN | DFN-8 | 8 | ||||||||
|
FM24C16B-GTR
Cypress Semiconductor
|
$1.2500 | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | FRAM | ALSO OPERATES WITH 0.4 MHZ AND 0.1 MHZ :2KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 4.5 V | 400 nA | 5.5 V | 4.5 V | CMOS | HARDWARE | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | EAR99 | 8542.32.00.71 | SOIC | SOIC-8 | 8 | ||||
|
|
FM24CL16B-GTR
Infineon Technologies AG
|
$1.4944 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 3.3 V | 1 MHz | FRAM | ALSO OPERATES WITH 0.4 MHZ AND 0.1 MHZ :2KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 6 µA | 2.7 V | 300 nA | 3.65 V | 2.7 V | CMOS | HARDWARE | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | ||||||||||
|
FM25040B-GTR
Cypress Semiconductor
|
$1.5690 | Yes | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 20 MHz | FRAM | 2kv ESD available | 10 | 100000000000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 4.5 V | 4 µA | 5.5 V | 4.5 V | CMOS | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | EAR99 | 8542.32.00.71 | SOIC | SOIC-8 | 8 | |||||
|
|
FM25L04B-DG
Infineon Technologies AG
|
$1.5715 | Yes | Active | 4.096 kbit | 8 | 512X8 | 3 V | 20 MHz | FRAM | 10 | 100000000000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 6 µA | 3 µA | 3.6 V | 2.7 V | CMOS | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Pure Tin (Sn) | NO LEAD | 950 µm | DUAL | 800 µm | 4.5 mm | 4 mm |