Filter Your Search
1 - 10 of 312,420 results
|
MT25QL128ABA1ESE-0SIT
Micron Technology Inc
|
$3.8893 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.285 mm | 5.285 mm | MICRON TECHNOLOGY INC | SOP2-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Micron | |||||||||||||||||||||||
|
MT25QL128ABA1EW7-0SIT
Micron Technology Inc
|
$3.4032 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||||||||
|
SST26VF032B-104I/SM
Microchip Technology Inc
|
$1.9811 | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 45 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||||||||||
|
MT25QL128ABA1EW9-0SIT
Micron Technology Inc
|
$3.8838 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | WDFN-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Micron | |||||||||||||||||||||||||||
|
N25Q256A13EF840E
Micron Technology Inc
|
$2.8179 | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | QSPI | 250 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | HSON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | Micron | DFN | 8 | ||||||||||||||||||||
|
EPCS4SI8N
Intel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 40 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | INTEL CORP | compliant | EAR99 | 8542.32.00.51 | Intel | ||||||||||||||||||||||||||||||
|
S29AL016J70TFI020
Infineon Technologies AG
|
$2.6043 | Yes | Active | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||
|
EPCS16SI8N
Intel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 40 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | INTEL CORP | compliant | EAR99 | 8542.32.00.51 | Intel | ||||||||||||||||||||||||||||||
|
MT25QL128ABA8ESF-0SIT
Micron Technology Inc
|
$4.4416 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.29 mm | MICRON TECHNOLOGY INC | SOP2-16 | compliant | 3A991.B.1.A | 8542.32.00.51 | Micron | |||||||||||||||||||||
|
SST26VF032BT-104I/SM
Microchip Technology Inc
|
$2.3857 | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 45 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |