-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, PDSO16, SOP2-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7510
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT25QL128ABA8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$3.3200 / $4.3700 | Buy Now |
DISTI #
MT25QL128ABA8ESF-0SIT-ND
|
DigiKey | IC FLASH 128MBIT SPI 133MHZ 16SO Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1237 In Stock |
|
$3.0041 / $4.1600 | Buy Now |
DISTI #
80AH7510
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 16 Pins, SOIC W - Bulk (Alt: 80AH7510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 950 Partner Stock |
|
$3.3200 / $4.3700 | Buy Now |
DISTI #
MT25QL128ABA8ESF-0
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 16 Pins, SOIC W - Trays (Alt: MT25QL128ABA8ESF-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3424 / $2.7840 | Buy Now |
DISTI #
340-283255-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 32MX4 SOIC RoHS: Compliant | 4904 |
|
$3.0700 / $4.2500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$2.5760 / $5.1520 | Buy Now |
|
Quest Components | FLASH, 128MX1, PDSO16 | 84 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | FLASH, 128MX1, PDSO16 | 20 |
|
$3.4500 / $6.9000 | Buy Now |
|
Quest Components | FLASH, 128MX1, PDSO16 | 1232 |
|
$4.8660 / $9.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QL128ABA8ESF-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL128ABA8ESF-0SIT
Micron Technology Inc
Flash, 128MX1, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP2-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.29 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for MT25QL128ABA8ESF-0SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT25QL128ABA8ESF-0SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7842DWR | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | MT25QL128ABA8ESF-0SIT vs ISO7842DWR |
ISO7842DW | Highest isolation rating, quad-channel, 2/2, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | MT25QL128ABA8ESF-0SIT vs ISO7842DW |
MT25QL128ABA8ESF-0AAT | Flash, 16MX8, PDSO16, SOP2-16 | Micron Technology Inc | MT25QL128ABA8ESF-0SIT vs MT25QL128ABA8ESF-0AAT |