Filter Your Search
11 - 20 of 312,420 results
|
S25FL216K0PMFI011
Spansion
|
$0.2675 | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 65 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 32 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.159 mm | 5.283 mm | 5.283 mm | SPANSION INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | |||||||||||||
|
W25X05CLSNIG
Winbond Electronics Corp
|
$0.2691 | Yes | Not Recommended | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 50 µA | 12 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Winbond | SOIC | 8 | |||||||||
|
W25X10CLSNIG
Winbond Electronics Corp
|
$0.2691 | Yes | Not Recommended | 1.0486 Mbit | 8 | 128KX8 | 3 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Winbond | SOIC | 8 | |||||||
|
AT25SF041-SHD-B
Adesto Technologies Corporation
|
$0.2708 | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 85 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||||
|
GD25D10CTIGR
GigaDevice Semiconductor (Beijing) Inc
|
$0.2775 | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | DSPI | 2 µA | 20 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | GIGADEVICE SEMICONDUCTOR INC | SOP-8 | compliant | |||||||||||||||||
|
AT25EU0011A-MAHN-T
Renesas Electronics Corporation
|
$0.2845 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 14.5 µA | 3 µA | 3.6 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | DFN | ||||||||||||||
|
AT25EU0011A-SSHN-T
Renesas Electronics Corporation
|
$0.2845 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 14.5 µA | 3 µA | 3.6 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-N | ||||||||||||||
|
MX25V1035FM1I
Macronix International Co Ltd
|
$0.2910 | Yes | Not Recommended | 1.0486 Mbit | 4 | 256KX4 | 3 V | 108 MHz | FLASH | ALSO CONFIGURABLE AS 1MX1 | 2 | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
W25Q80BVSNIG
Winbond Electronics Corp
|
$0.2930 | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Winbond | SOIC | 8 | ||||||||||
|
AT25EU0021A-SSHN-T
Renesas Electronics Corporation
|
$0.3015 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 14.5 µA | 3 µA | 3.6 V | 1.65 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-N |