Filter Your Search
1 - 10 of 32 results
|
AS29F200T-90TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AS29F200B-90SC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | BOTTOM | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AS29F200T-90SC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | 0.600 INCH, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AS29F200B-120TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | BOTTOM | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
AS29F200B-90SI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | BOTTOM | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
|
AS29F200T-120SC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | 0.600 INCH, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AS29F200T-70TC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 70 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AS29F200B-90TI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 90 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | BOTTOM | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
AS29F200T-120SI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | 0.600 INCH, SO-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
|
AS29F200B-120SC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLE ENDURANCE | 8 | BOTTOM | YES | YES | 10000 Write/Erase Cycles | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 1 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |