Filter Your Search
1 - 10 of 110 results
|
NX25F040AT-8I5-R1E
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 5 V | 8 MHz | FLASH | 30 | 100000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 30 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | ||
|
NX25F040AT-8I2-R1
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 8 MHz | FLASH | 30 | 10000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 10 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | |||
|
NX25F040AT-8I3-R2E
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 3 V | 8 MHz | FLASH | 30 | 100000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 10 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | ||
|
NX25F040AT-8I3-R2
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 3 V | 8 MHz | FLASH | 30 | 10000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 10 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | ||
|
NX25F040AT-16E5
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 5 V | 16 MHz | FLASH | 30 | 10000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 30 µA | CMOS | COMMERCIAL EXTENDED | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 80 °C | -15 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | ||
|
NX25F040AT-8C4-R1
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 3.3 V | 8 MHz | FLASH | 30 | 10000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 10 µA | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | |||
|
NX25F040AT-8E2-R2E
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 8 MHz | FLASH | 30 | 100000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 10 µA | CMOS | COMMERCIAL EXTENDED | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 80 °C | -15 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | |||
|
NX25F040AT-20I5-R2
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 5 V | 20 MHz | FLASH | 30 | 10000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 30 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | ||
|
NX25F040AT-8E5-E
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 5 V | 8 MHz | FLASH | 30 | 100000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 30 µA | CMOS | COMMERCIAL EXTENDED | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 80 °C | -15 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 | ||
|
NX25F040AT-20E5-R2E
Nexcom Technology
|
Check for Price | No | Obsolete | 4.3909 Mbit | 8 | 536KX8 | 5 V | 20 MHz | FLASH | 30 | 100000 Write/Erase Cycles | 536000 | 548.864 k | SERIAL | SPI | 10 µA | 30 µA | CMOS | COMMERCIAL EXTENDED | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G24 | Not Qualified | e0 | 80 °C | -15 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NEXCOM TECHNOLOGY | TSOP, TSOP24/28,.46 | unknown | EAR99 | 8542.32.00.51 |