Parametric results for: IKLP50/16GB under Flash Memories

Filter Your Search

31 - 40 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST26VF040A-104I/SN
Microchip Technology Inc
$0.3713 Yes Active 4.1943 Mbit 1 4MX1 3 V 104 MHz FLASH 100 100000 Write/Erase Cycles 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.31.00.01 Microchip
AT25SF081B-SHD-T
Renesas Electronics Corporation
$0.3740 Yes Active 8.3886 Mbit 8 1MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 16 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics SOIC-8
AT25DN512C-SSHF-B
Dialog Semiconductor GmbH
$0.3786 Yes Transferred 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm DIALOG SEMICONDUCTOR GMBH compliant
AT25SF161-SSHD-T
Adesto Technologies Corporation
$0.3980 Yes Yes Transferred 16.7772 Mbit 8 2MX8 3 V 104 MHz FLASH 20 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP compliant EAR99 8542.32.00.51 Adesto Technologies SOIC-8
IS25LP010E-JNLE
Integrated Silicon Solution Inc
$0.4036 Yes Active 1.0486 Mbit 8 128KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 12 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. SOIC-8
IS25LP020E-JNLE
Integrated Silicon Solution Inc
$0.4036 Yes Active 2.0972 Mbit 8 256KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 12 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. SOIC-8
AT25DN512C-XMHF-B
Renesas Electronics Corporation
$0.4075 Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics TSSOP-8 TSSOP
AT25SF081-SSHD-T
Adesto Technologies Corporation
$0.4093 Yes Yes Transferred 8.3886 Mbit 8 1MX8 3 V 104 MHz FLASH 20 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP compliant EAR99 8542.32.00.51 Adesto Technologies SOIC-8
IS25LP080D-JBLE
Integrated Silicon Solution Inc
$0.4163 Yes Active 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 1 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL S-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc. SOP,
MX25V4006EZNI-13G
Macronix International Co Ltd
$0.4190 Yes Not Recommended 4.1943 Mbit 2 2MX2 2.5 V 75 MHz FLASH 1 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 3 V 3-WIRE 10 µA 20 µA 3.6 V 2.35 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD unknown EAR99 8542.32.00.51 HVSON, SOLCC8,.25 QFN 8