Filter Your Search
41 - 50 of 312,190 results
|
AT25DN512C-SSHF-T
Adesto Technologies Corporation
|
$0.3600 | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 15 µA | 18 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||||||||
![]() |
W25Q80DLSVIG
Winbond Electronics Corp
|
$0.3623 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 80 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 900 µm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | VSOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
![]() |
W25Q80DLSNIG
Winbond Electronics Corp
|
$0.3623 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 80 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.85 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Winbond | ||||||||||||||||||||
![]() |
W25X40CLSVIG
Winbond Electronics Corp
|
$0.3678 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | 0.150 INCH, GREEN, PLASTIC, VSOP-8 | compliant | EAR99 | 8542.32.00.51 | Winbond | SOIC | 8 | |||||||||
![]() |
MX25L512EMI-10G
Macronix International Co Ltd
|
$0.3695 | Yes | Not Recommended | 524.288 kbit | 8 | 64KX8 | 3 V | 104 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||
|
AT25SF041B-SSHD-T
Renesas Electronics Corporation
|
$0.3704 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 30 µA | 18.5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||
|
SST26VF040A-104I/SN
Microchip Technology Inc
|
$0.3713 | Yes | Active | 4.1943 Mbit | 1 | 4MX1 | 3 V | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.31.00.01 | Microchip | ||||||||||
|
W25Q80DVSVIG
Winbond Electronics Corp
|
$0.3727 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 60 µA | 25 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 900 µm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.32.00.51 | Winbond | |||||||||||||
|
W25Q80JVSVIQ
Winbond Electronics Corp
|
$0.3729 | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 900 µm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | VSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
W25Q80DVSNIG
Winbond Electronics Corp
|
$0.3730 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 60 µA | 25 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.85 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Winbond |