Filter Your Search
21 - 25 of 25 results
|
PH28F128L18B95
Intel Corporation
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 95 ns | FLASH | BOTTOM | YES | YES | NO | 4,127 | 8000000 | 8.3886 M | 4 words | PARALLEL | 5 µA | 50 µA | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
GE28F128L18T95
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 240 | 30 | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | VFBGA, | unknown | EAR99 | 8542.32.00.51 | BGA | 56 | ||||||||||||||||
|
PH28F128L18B85
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | BOTTOM | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 70 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | 0.75 MM PITCH, LEAD FREE, VFBGA-56 | unknown | EAR99 | 8542.32.00.51 | BGA | 56 | ||||
|
PH28F128L18T95
Intel Corporation
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 95 ns | FLASH | TOP | YES | YES | NO | 4,127 | 8000000 | 8.3886 M | 4 words | PARALLEL | 5 µA | 50 µA | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
PH28F128L18T85
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 90 ns | FLASH | TOP | YES | YES | NO | 4,127 | 8000000 | 8.3886 M | 4 words | PARALLEL | 70 µA | 50 µA | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA56,7X8,30 | compliant | EAR99 | 8542.32.00.51 |