Parametric results for: 28F128L18 under Flash Memories

Filter Your Search

1 - 10 of 25 results

|
-
Manufacturer Part Number: 28f128l18 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PH28F128L18T85
Intel Corporation
Check for Price Yes Transferred 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 TOP YES YES NO 1 4,127 8000000 8.3886 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 5 µA 50 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified e1 85 °C -25 °C 56 PLASTIC/EPOXY VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm INTEL CORP BGA 0.75 MM PITCH, LEAD FREE, VFBGA-56 56 compliant EAR99 8542.32.00.51
PH28F128L18B85A
Intel Corporation
Check for Price Yes Obsolete 134.2177 Mbit 16 8MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 BOTTOM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B56 Not Qualified e1 85 °C -25 °C 260 40 56 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm INTEL CORP BGA 0.75 MM PITCH, LEAD FREE, VFBGA-56 56 unknown EAR99 8542.32.00.51
GE28F128L18B90
Intel Corporation
Check for Price Obsolete 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 90 ns FLASH BOTTOM YES YES NO 4,127 8000000 8.3886 M 4 words PARALLEL 5 µA 50 µA CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified 85 °C -25 °C 56 PLASTIC/EPOXY FBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM INTEL CORP FBGA, BGA56,7X8,30 unknown EAR99 8542.32.00.51
GE28F128L18T90
Intel Corporation
Check for Price Obsolete 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 90 ns FLASH TOP YES YES NO 4,127 8000000 8.3886 M 4 words PARALLEL 5 µA 50 µA CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified 85 °C -25 °C 56 PLASTIC/EPOXY FBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM INTEL CORP FBGA, BGA56,7X8,30 unknown EAR99 8542.32.00.51
PH28F128L18B85
Micron Technology Inc
Check for Price Yes Yes Obsolete 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 BOTTOM YES YES NO 1 4,127 8000000 8.3886 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 70 µA 50 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified e1 85 °C -25 °C 56 PLASTIC/EPOXY VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm MICRON TECHNOLOGY INC BGA 0.75 MM PITCH, LEAD FREE, VFBGA-56 56 compliant EAR99 8542.32.00.51
GE28F128L18T85
Numonyx Memory Solutions
Check for Price No No Obsolete 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 TOP YES YES NO 1 4,127 8000000 8.3886 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 70 µA 50 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified 1 85 °C -25 °C 56 PLASTIC/EPOXY VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm NUMONYX BGA 0.75 MM PITCH, VFBGA-56 56 unknown EAR99 8542.32.00.51
GE28F128L18T105
Numonyx Memory Solutions
Check for Price Obsolete 134.2177 Mbit 16 8MX16 1.8 V 105 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS OTHER NOR TYPE R-PBGA-B56 Not Qualified 85 °C -25 °C 240 30 56 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm NUMONYX BGA 0.75 MM PITCH, VFBGA-56 56 unknown EAR99 8542.32.00.51
GE28F128L18B85
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 90 ns FLASH BOTTOM YES YES NO 4,127 8000000 8.3886 M 4 words PARALLEL 70 µA 50 µA CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified 85 °C -25 °C 56 PLASTIC/EPOXY FBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM MICRON TECHNOLOGY INC FBGA, BGA56,7X8,30 unknown EAR99 8542.32.00.51
GE28F128L18T85
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 90 ns FLASH TOP YES YES NO 4,127 8000000 8.3886 M 4 words PARALLEL 70 µA 50 µA CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified 85 °C -25 °C 56 PLASTIC/EPOXY FBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 750 µm BOTTOM MICRON TECHNOLOGY INC FBGA, BGA56,7X8,30 unknown EAR99 8542.32.00.51
GE28F128L18B85
Intel Corporation
Check for Price No Obsolete 134.2177 Mbit 16 16K,64K 8MX16 1.8 V 85 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 8 BOTTOM YES YES NO 1 4,127 8000000 8.3886 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 5 µA 50 µA 2 V 1.7 V CMOS OTHER NO NOR TYPE R-PBGA-B56 Not Qualified e0 85 °C -25 °C 56 PLASTIC/EPOXY VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 9 mm 7.7 mm INTEL CORP BGA VFBGA, BGA56,7X8,30 56 compliant EAR99 8542.32.00.51