Parametric results for: AM29SL400CT100WAD under Flash Memories

Filter Your Search

1 - 10 of 36 results

|
-
-
-
Manufacturer Part Number: am29sl400ct100 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AM29SL400CT-100REI
AMD
Check for Price Transferred 4.1943 Mbit 16 256KX16 1.8 V 100 ns FLASH 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, 48 unknown
AM29SL400CT-100RWBI
Spansion
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 1.8 V 100 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 25 µA 2.2 V 1.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm SPANSION INC BGA 6 X 8 MM, 0.80 MM PITCH, FBGA-48 48 compliant EAR99 8542.32.00.51
AM29SL400CT100RED
AMD
Check for Price Transferred 4.1943 Mbit 16 256KX16 1.8 V 100 ns FLASH 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 LEAD FREE, MO-142DD, TSOP-48 48 unknown EAR99 8542.32.00.51
AM29SL400CT-100RWAI
AMD
Check for Price Transferred 4.1943 Mbit 16 256KX16 1.8 V 100 ns FLASH 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm ADVANCED MICRO DEVICES INC BGA TFBGA, 48 unknown
AM29SL400CT100RED
Spansion
Check for Price Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 1.8 V 100 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 25 µA 2.2 V 1.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142DD, TSOP-48 48 unknown EAR99 8542.32.00.51
AM29SL400CT100RWAD
AMD
Check for Price Transferred 4.1943 Mbit 16 256KX16 1.8 V 100 ns FLASH 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm ADVANCED MICRO DEVICES INC BGA 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 48 unknown EAR99 8542.32.00.51
AM29SL400CT-100RWBF
Spansion
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 1.8 V 100 ns FLASH 8 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8.15 mm 6.15 mm SPANSION INC BGA 6 X 8 MM, 0.80 MM PITCH, FBGA-48 48 compliant EAR99 8542.32.00.51
AM29SL400CT100REC
Spansion
Check for Price No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 1.8 V 100 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V YES 5 µA 25 µA 2.2 V 1.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 70 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant EAR99 8542.32.00.51
AM29SL400CT-100REI
Spansion
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 1.8 V 100 ns FLASH 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP1, 48 compliant
AM29SL400CT-100REC
AMD
Check for Price Transferred 4.1943 Mbit 16 256KX16 1.8 V 100 ns FLASH 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2.2 V 1.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 TSOP1, 48 unknown