Parametric results for: AT29LV010A-20JI under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at29lv010a20ji Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AT29LV010A-20JI
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128 128KX8 3.3 V 200 ns FLASH NO YES 1 1K 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 50 µA 15 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE 20 ms R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51 Microchip
AT29LV010A-20JIT/R
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 200 ns FLASH 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51