Parametric results for: AT49F1024-50VC under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49f102450vc Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AT49F1024-50VC
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 8K,56K 64KX16 5 V 50 ns FLASH HARDWARE DATA PROTECTION BOTTOM YES YES 1 1,1 64000 65.536 k ASYNCHRONOUS PARALLEL 5 V 100 µA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 12.4 mm 10 mm ATMEL CORP SOIC TSOP1, TSSOP40,.56,20 40 compliant EAR99 8542.32.00.51