Filter Your Search
1 - 1 of 1 results
|
AT49F1024-50VC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 8K,56K | 64KX16 | 5 V | 50 ns | FLASH | HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | SOIC | TSOP1, TSSOP40,.56,20 | 40 | compliant | EAR99 | 8542.32.00.51 |