Filter Your Search
1 - 2 of 2 results
|
AT49LH002-33JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3 V | 35 µA | 15 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT49LH002-33TC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3 V | 35 µA | 15 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP1 | 10 X 20 MM, PLASTIC, MO-142CD, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | Microchip |