Parametric results for: AT49LH002 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at49lh002
Select parts from the table below to compare.
Compare
Compare
AT49LH002-33JC
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 3.3 V 11 ns FLASH TOP YES NO 1 1,2,1,3 256000 262.144 k SYNCHRONOUS PARALLEL 3 V 35 µA 15 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PQCC-J32 Not Qualified e0 2 85 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 unknown EAR99 8542.32.00.51 Microchip
AT49LH002-33TC
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,32K,64K 256KX8 3.3 V 11 ns FLASH TOP YES NO 1 1,2,1,3 256000 262.144 k SYNCHRONOUS PARALLEL 3 V 35 µA 15 µA 3.6 V 3 V CMOS OTHER NO NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm ATMEL CORP TSOP1 10 X 20 MM, PLASTIC, MO-142CD, TSOP1-40 40 unknown EAR99 8542.32.00.51 Microchip