Parametric results for: E28F200B5-B60 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e28f200b5b60 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
E28F200B5B60
Intel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,96K,128K 256KX8 5 V 70 ns FLASH CONFG AS 128K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK 8 BOTTOM YES NO 1 1,2,1,1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 8 µA 70 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INTEL CORP TSOP 12 X 20 MM, TSOP-48 48 unknown EAR99 8542.32.00.51
E28F200B5-B60
Intel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,96K,128K 256KX8 5 V 5 V 70 ns FLASH CAN BE OPERATED IN 4.75V TO 5.25V; CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK 8 BOTTOM YES NO 1 1,2,1,1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 8 µA 70 µA 5.5 V 4.5 V MOS COMMERCIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INTEL CORP TSOP TSOP1, TSSOP48,.8,20 48 unknown