Filter Your Search
1 - 2 of 2 results
|
E28F200B5B60
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 70 ns | FLASH | CONFG AS 128K X 16; USER SELECTABLE AS 5V OR 12V VPP; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
E28F200B5-B60
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 5 V | 70 ns | FLASH | CAN BE OPERATED IN 4.75V TO 5.25V; CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 70 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | TSOP1, TSSOP48,.8,20 | 48 | unknown |