Filter Your Search
1 - 3 of 3 results
|
JS28F128J3F75A
Alliance Memory Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 1 | 64K | 128MX1 | 3 V | 75 ns | FLASH | NO | YES | YES | 100000 Write/Erase Cycles | 1 | 128 | 128000000 | 134.2177 M | ASYNCHRONOUS | OPEN-DRAIN | PARALLEL | 3 V | YES | 2 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | 75 ns | R-PDSO-G56 | e3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | ALLIANCE MEMORY INC | TSOP-56 | compliant | |||||||||||
|
JS28F128J3F75A
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | 75 ns | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP-56 | unknown | TSOP | 56 | EAR99 | 8542.32.00.51 | |||||||||||||
|
JS28F128J3F75A
Micron Technology Inc
|
$5.6606 | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | NO | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | 75 ns | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP-56 | compliant | TSOP | 56 | 3A991 | 8542.32.00.51 | Micron |