Parametric results for: JS28F128J3F75A under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: js28f128j3f75a
Select parts from the table below to compare.
Compare
Compare
JS28F128J3F75A
Micron Technology Inc
$5.6606 Yes Yes Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE 75 ns R-PDSO-G56 Not Qualified e3 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICRON TECHNOLOGY INC TSOP TSOP-56 56 compliant 3A991 8542.32.00.51 Micron
JS28F128J3F75A
Alliance Memory Inc
Check for Price Yes Active 134.2177 Mbit 1 64K 128MX1 3 V 75 ns FLASH NO YES YES 100000 Write/Erase Cycles 1 128 128000000 134.2177 M ASYNCHRONOUS OPEN-DRAIN PARALLEL 3 V YES 2 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE 75 ns R-PDSO-G56 e3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm ALLIANCE MEMORY INC TSOP-56 compliant
JS28F128J3F75A
Numonyx Memory Solutions
Check for Price Yes Transferred 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE 75 ns R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm NUMONYX TSOP TSOP-56 56 unknown EAR99 8542.32.00.51