Parametric results for: MBM29LV080A under Flash Memories

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
Manufacturer Part Number: mbm29lv080a
Select parts from the table below to compare.
Compare
Compare
MBM29LV080A-12PFTR
Cypress Semiconductor
Check for Price No Active 8.3886 Mbit 8 64K 1MX8 3/3.3 V 120 ns FLASH YES YES 16 1000000 1.0486 M PARALLEL YES YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
MBM29LV080A-70PTV
FUJITSU Limited
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3.3 V 70 ns FLASH 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm FUJITSU LTD unknown PLASTIC, TSOP1-40 EAR99 8542.32.00.51
MBM29LV080A-90PTV
FUJITSU Semiconductor Limited
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3 V 90 ns FLASH 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm FUJITSU LTD unknown TSOP1, EAR99 8542.32.00.51 TSOP1 40
MBM29LV080A-70PFTN
Spansion
Check for Price No Obsolete 8.3886 Mbit 8 64K 1MX8 3.3 V 70 ns FLASH 100000 PROGRAM/ERASE CYCLES MIN YES YES 1 16 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 3 70 °C -20 °C 260 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC not_compliant PLASTIC, TSOP1-40 EAR99 8542.32.00.51 TSOP1 40
MBM29LV080A-90PFTN
FUJITSU Semiconductor Limited
Check for Price Transferred 8.3886 Mbit 8 1MX8 3 V 90 ns FLASH 100000 PROGRAM/ERASE CYCLES MIN 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm FUJITSU SEMICONDUCTOR AMERICA INC unknown PLASTIC, TSOP1-40 EAR99 8542.32.00.51 TSOP1 40
MBM29LV080A-90PTN
FUJITSU Limited
Check for Price No Transferred 8.3886 Mbit 8 64K 1MX8 3 V 90 ns FLASH YES YES 1 16 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm FUJITSU LTD unknown PLASTIC, TSOP1-40 EAR99 8542.32.00.51
MBM29LV080A-90PTR
Spansion
Check for Price No Obsolete 8.3886 Mbit 8 64K 1MX8 3 V 90 ns FLASH YES YES 1 16 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY TSOP1-R TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC compliant PLASTIC, REVERSE, TSOP1-40 EAR99 8542.32.00.51 TSOP1 40
MBM29LV080A-70PFTR
Cypress Semiconductor
Check for Price No Active 8.3886 Mbit 8 64K 1MX8 3.3 V 3.3 V 70 ns FLASH YES YES 16 1000000 1.0486 M PARALLEL YES YES 5 µA 35 µA CMOS COMMERCIAL YES NOR TYPE R-PDSO-G40 Not Qualified 70 °C -20 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
MBM29LV080A-12PFTN
Cypress Semiconductor
Check for Price No Active 8.3886 Mbit 8 64K 1MX8 3/3.3 V 120 ns FLASH YES YES 16 1000000 1.0486 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSSOP TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL CYPRESS SEMICONDUCTOR CORP compliant
MBM29LV080A-70PTN-E1
Spansion
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3.3 V 70 ns FLASH 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm SPANSION INC unknown PLASTIC, TSOP1-40 EAR99 8542.32.00.51 TSOP1 40