Filter Your Search
1 - 1 of 1 results
|
MTFC4GACAJCN-4MITTR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 4GX8 | 52 MHz | FLASH CARD | NO | NO | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | OPEN-DRAIN | PARALLEL | 2.7 V | YES | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NAND TYPE | R-PBGA-B153 | e1 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | MICRON TECHNOLOGY INC | VFBGA, BGA153,14X14,20 | compliant | EAR99 | 8542.32.00.51 |