Filter Your Search
1 - 10 of 312,420 results
|
MCM29080SG90
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 16 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.6 mA | 252 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MCM29080SG90
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 16 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.6 mA | 252 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MCM29080S90
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 16 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.6 mA | 252 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | Flash Module | ||||
|
MCM29080S90
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 16 | 128 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1.6 mA | 252 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MCM29040S90
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 8 | 64 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 800 µA | 244 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MCM29040S90
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 8 | 64 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 800 µA | 244 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MCM29040SG90
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 8 | 64 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 800 µA | 244 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MCM29040SG90
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH MODULE | CAN BE ORGANISED AS TWO BANKS OF 512K X 32; 100K WRITE/ERASE CYCLES MIN | 8 | YES | 8 | 64 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 800 µA | 244 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-XSMA-N80 | Not Qualified | 70 °C | 80 | UNSPECIFIED | SIMM | SSIM80 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM80 | unknown | EAR99 | 8542.32.00.51 | Flash Module | |||||
|
PUMA2F4000M-25
Mosaic Semiconductor Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | FLASH MODULE | CONFIGURABLE AS 8/16/32 BIT WIDE OUTPUT BY SUITABLE EXTERNAL CONNECTION | 4 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-XXMA-T66 | Not Qualified | 125 °C | -55 °C | 66 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | MOSAIC SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
PUMA2F4001-15/X0255
APTA Group Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH MODULE | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION 10 YEARS | 10 | 4 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-XXMA-T66 | Not Qualified | 70 °C | 66 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | APTA GROUP INC | , | unknown | EAR99 | 8542.32.00.51 |