Parametric results for: SST49LF008A-33-4C-WHE-T under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst49lf008a334cwhet Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SST49LF008A-33-4C-WHE-T
Microchip Technology Inc
Check for Price Yes Yes Active 8.3886 Mbit 8 4K 1MX8 3.3 V 120 ns 33 MHz FLASH TOP YES YES 100 100000 Write/Erase Cycles 1 1 256 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 3.3 V 100 µA 24 µA 3.6 V 3 V CMOS OTHER YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 85 °C 260 40 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip