Filter Your Search
1 - 1 of 1 results
|
SST49LF008A-33-4C-WHE-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.3886 Mbit | 8 | 4K | 1MX8 | 3.3 V | 120 ns | 33 MHz | FLASH | TOP | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |