Filter Your Search
1 - 10 of 28 results
|
W25Q32FVSTIP
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.3 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | 0.208 INCH, GREEN, VSOP-8 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVZEIF
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | HVSON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVDAIF
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | WINBOND ELECTRONICS CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVSFIP
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.64 mm | 10.31 mm | 7.49 mm | WINBOND ELECTRONICS CORP | 0.300 INCH, GREEN, SOIC-16 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVSTIG
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.3 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | VSOP-8 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVZPIQ
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | WINBOND ELECTRONICS CORP | WSON-8 | compliant | EAR99 | 8542.32.00.51 | Winbond | ||
|
W25Q32FVZPIP
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | WINBOND ELECTRONICS CORP | 6 X 5 MM, GREEN, WSON-8 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVTBIF
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | TBGA, BGA24,5X5,40 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVTCIF
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,4X6,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | TFBGA-24 | compliant | EAR99 | 8542.32.00.51 | |||
|
W25Q32FVSSIP
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.23 mm | 5.23 mm | WINBOND ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Winbond |