Filter Your Search
41 - 50 of 52 results
|
X76F041A
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FLASH | PASS SECURE FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 5 V | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X76F041P
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FLASH | PASS SECURE FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 5 V | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X76F041HE-3
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | FLASH | PASS SECURE FLASH | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | e0 | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | DIE | DIE | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
X76F041HEG-3
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | FLASH | PASS SECURE FLASH | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | DIE | ROHS COMPLIANT, DIE | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
X76F041PE
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FLASH | PASS SECURE FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||
|
X76F041A
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FLASH | PASS SECURE FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | XICOR INC | 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | unknown | |||||||||||
|
X76F041W
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FLASH | PASS SECURE FLASH | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | WAFER | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
X76F041P
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FLASH | PASS SECURE FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||||
|
X76F041WE-3
Xicor Inc
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | FLASH | PASS SECURE FLASH | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | WAFER | unknown | ||||||||||||||||||||||||
|
X76F041PEG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | FLASH | PASS SECURE FLASH | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |