Parametric results for: k9f5608q0c-jcb00 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: k9f5608q0cjcb00 Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
K9F5608Q0C-JCB00
Samsung Semiconductor
Check for Price Yes Obsolete 268.4355 Mbit 8 16K 32MX8 1.8 V 35 ns FLASH CONTAINS ADDITIONAL 8M BIT SPARE MEMORY YES NO 1 2K 32000000 33.5544 M ASYNCHRONOUS 512 words PARALLEL 1.8 V YES 50 µA 20 µA 1.95 V 1.7 V CMOS COMMERCIAL NO R-PBGA-B63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm SAMSUNG SEMICONDUCTOR INC BGA VFBGA, BGA63,10X12,32 63 compliant EAR99 8542.32.00.51