Filter Your Search
1 - 1 of 1 results
|
K9F5608Q0C-JCB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 35 ns | FLASH | CONTAINS ADDITIONAL 8M BIT SPARE MEMORY | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | R-PBGA-B63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA63,10X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 |