Parametric results for: s25fs064sdsbhv020 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s25fs064sdsbhv020 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
S25FS064SDSBHV020
Cypress Semiconductor
$2.9800 Yes Transferred 67.1089 Mbit 8 8MX8 1.8 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51
S25FS064SDSBHV020
Infineon Technologies AG
Check for Price Yes Active 67.1089 Mbit 8 8MX8 1.8 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG compliant