Filter Your Search
1 - 2 of 2 results
|
S25FS064SDSBHV020
Cypress Semiconductor
|
$2.9800 | Yes | Transferred | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 80 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X 1 | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | |||
|
S25FS064SDSBHV020
Infineon Technologies AG
|
Check for Price | Yes | Active | 67.1089 Mbit | 4 | 16MX4 | 1.8 V | 80 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X 1 | 2 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant |