Parametric results for: te28f640c3bc80 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: te28f640c3bc80 Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
TE28F640C3BC80
Intel Corporation
Check for Price No No Obsolete 67.1089 Mbit 16 4K,32K 4MX16 3 V 80 ns FLASH USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 5 µA 55 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INTEL CORP TSOP 12 X 20 MM, TSOP-48 48 compliant EAR99 8542.32.00.51