Filter Your Search
1 - 1 of 1 results
|
TE28F640C3BC80
Intel Corporation
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 80 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | TSOP | 12 X 20 MM, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |