Parametric results for: MR27V12700L under MASK ROMs

Filter Your Search

1 - 10 of 10,109 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KWB401SDY0
Epson Electronics America Inc
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 350 ns MASK ROM CARD 16 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA CMOS COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED SEIKO EPSON CORP , unknown EAR99 8542.32.00.71
MR53V3252J-XXTP
OKI Electric Industry Co Ltd
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 150 ns MASK ROM 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 70 µA CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm OKI ELECTRIC INDUSTRY CO LTD TSOP2, unknown EAR99 8542.32.00.71 TSOP2 44
AM27X040-155JI
AMD
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 150 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.71 QFJ 32
K3N7V1000A-GC
Samsung Semiconductor
Check for Price Obsolete 67.1089 Mbit 16 4MX16 3.3 V 100 ns MASK ROM 8 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 40 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.1 mm 28.5 mm 12.6 mm SAMSUNG SEMICONDUCTOR INC SOP, unknown EAR99 8542.32.00.71 SOIC 44
MR53V1602J-XXTP
OKI Electric Industry Co Ltd
Check for Price Transferred 16.7772 Mbit 16 1MX16 3.3 V 100 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm OKI ELECTRIC INDUSTRY CO LTD TSOP2, unknown EAR99 8542.32.00.71 TSOP2 44
UM23C4000-20
United Microelectronics Corporation
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 200 ns MASK ROM 8 1 256000 262.144 k ASYNCHRONOUS PARALLEL 30 µA 40 µA CMOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL UNITED MICROELECTRONICS CORP DIP, DIP40,.6 unknown EAR99 8542.32.00.71
X15SR88NNCFC
Microsemi Corporation
Check for Price Obsolete MICROSEMI CORP , compliant EAR99 8542.32.00.71
AM27X256-105PC
AMD
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 100 ns MASK ROM 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP, DIP28,.6 unknown EAR99 8542.32.00.71 DIP 28
MR27V12800J-XXXTY
OKI Electric Industry Co Ltd
Check for Price Transferred 134.2177 Mbit 16 8MX16 3.3 V 80 ns MASK ROM 8 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm OKI ELECTRIC INDUSTRY CO LTD TSOP1, unknown EAR99 8542.32.00.71 TSOP1 48
MX23L12819TC-10
Macronix International Co Ltd
Check for Price No Obsolete 134.2177 Mbit 16 8MX16 3.3 V 100 ns MASK ROM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 15 µA 40 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MACRONIX INTERNATIONAL CO LTD TSOP1, TSSOP48,.8,20 unknown EAR99 8542.32.00.71 TSOP1 48