Filter Your Search
1 - 2 of 2 results
|
MR27V12700L-XXXTN
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.71 | ||
|
MR27V12700L-XXXTN
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.71 |